SD25-6R8-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 6.8uH 1.56A 0.0556ohms
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
5.738Expected 9/21/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,22 € | 2,22 € | |
| 1,83 € | 18,30 € | |
| 1,51 € | 151,00 € | |
| 1,44 € | 1.440,00 € | |
| Full Reel (Order in multiples of 2900) | ||
| 1,44 € | 4.176,00 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
