SCF4030-12-08

Eaton Electronics
504-SCF4030-12-08
SCF4030-12-08

Mfr.:

Description:
Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,14 € 11,40 €
0,946 € 47,30 €
0,845 € 84,50 €
0,768 € 192,00 €
0,563 € 1.407,50 €
Full Reel (Order in multiples of 5000)
0,563 € 2.815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
SCF
Surface Mount Fuses
Medium / Normal Blow
12 A
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 4 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Type: Triggerable fuse
Width: 3 mm
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

SCF Self-Control Fuses

Eaton Electronics SCF Self-Control Fuses are triggerable fuses that provide overcurrent and overcharge (overvoltage) protection. These fuses feature a three-terminal surface-mount design in a compact and low-height footprint. These circuit protection devices offer 12A to 45A nominal current ratings. These SCF Self-Control Fuses come in three footprints (4030, 5432, and 9550) for compact/high-power applications and are ideal for single-/multi-cell battery packs.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.