PTR030V0400-TR1

Eaton Electronics
504-PTR030V0400-TR1
PTR030V0400-TR1

Mfr.:

Description:
Resettable Fuses - PPTC 30V 4A Radial Kinked Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,869 € 8,69 €
0,656 € 32,80 €
0,642 € 64,20 €
0,586 € 146,50 €
0,539 € 269,50 €
Full Reel (Order in multiples of 1000)
0,439 € 439,00 €
0,422 € 844,00 €
0,414 € 2.070,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Resettable Fuses - PPTC
RoHS:  
PTR030V
PCB Mount
Radial - Kinked Lead
4 A
30 V
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5 mm
Reel
Cut Tape
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 20.1 mm
Length: 14 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Tradename: PolyTron
Type: 30 Volt DC Radial Leaded, PolyTron PTC Devices
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99