PT06R472P120

Eaton Electronics
504-PT06R472P120
PT06R472P120

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors SMD PTC 0603, 120 Curie Temp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.984

Stock:
7.984 Can Dispatch Immediately
Quantities greater than 7984 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,189 € 1,89 €
0,175 € 4,38 €
0,152 € 15,20 €
0,137 € 68,50 €
0,124 € 124,00 €
Full Reel (Order in multiples of 4000)
0,121 € 484,00 €
0,115 € 920,00 €
0,111 € 2.664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
PT
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Height: 0.7 mm
Length: 1.6 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Width: 0.8 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT Surface Mount PTC Thermistors

Eaton Electronics PT Surface-Mount PTC Thermistors are designed for temperature protection on printed circuit boards and integrated circuits. A rapid change in resistance can accurately detect overheating in multiple areas. The standard 0603 and 0805 EIA footprints are ideal for automated assembly processes. Eaton Electronics PT thermistors are ideal for overheat sensing, appliances, medical devices, foodservice equipment, and battery, supercapacitor, and energy storage systems.