PK-2410TD2-R

Eaton Electronics
504-PK-2410TD2-R
PK-2410TD2-R

Mfr.:

Description:
Cartridge Fuses 2410 SMD time-delay fuse, 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,287 € 2.870,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,99 €
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
2410T
Ceramic Fuses
2 A
Time Delay / Slow Blow
250 VAC
60 VDC
50 A at 50 VAC/VDC
Board Mount
- 55 C
+ 125 C
Reel
48 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.72 mm
Length: 6.1 mm
Factory Pack Quantity: 10000
Subcategory: Fuses
Type: Brick Fuse
Width: 2.72 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

2410 Cartridge Fuses

Eaton Electronics 2410 Cartridge Fuses are compact, surface-mount fuses that protect valuable equipment and personnel from damaging overcurrents and have fast-acting and time-delay versions. The 2410F series are fast-acting fuses that offer a 500mA to 15A current rating, 125VAC voltage rating, and 50A interrupting rating, while the 2410T series are time-delay fuses that offer a 500mA to 7A current range, 250VAC/60VDC voltage rating, and 50A interrupting rating. These fuses feature an industry-standard 2410 EIA footprint and common-pad layout and are designed to UL248 specifications. Eaton 2410 Cartridge Fuses are ideal for power supplies, servers, LED lighting drivers, telecom and base station infrastructure, and test and measurement applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.