PCC-3-4

Eaton Electronics
504-PCC-3-4
PCC-3-4

Mfr.:

Description:
Fuses with Leads - Through Hole Use PCC-3-4-R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
PCC
PCB Mount Fuses
750 mA
250 VAC
Fast Blow
Leaded Fuses
Radial
PC-Tron
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 2.41 mm
Indicator Style: Without Indicator
Length: 7.62 mm
Product Type: PCB Mount Fuse
Subcategory: Fuses
Type: Specialty Fuses
Width: 7.37 mm
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99