NT08104F3950B1F

Eaton Electronics
504-NT08104F3950B1F
NT08104F3950B1F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0805 PCB SMD NTC, 10 k ohm, 3950 B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.713

Stock:
5.713 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,164 € 1,64 €
0,144 € 3,60 €
0,137 € 13,70 €
0,122 € 61,00 €
0,117 € 117,00 €
Full Reel (Order in multiples of 4000)
0,111 € 444,00 €
0,101 € 808,00 €
0,10 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NT
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
0.7 mm
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NT Surface-Mount NTC Thermistors

Eaton Electronics NT Surface-Mount NTC Thermistors are designed for use on printed circuit boards and integrated circuits. These NT thermistors feature metallized terminations suitable for wire bonding, epoxy, and soldering. Given the standard footprints, these devices are ideal for automated assembly processes. Key applications for Eaton Electronics NT thermistors include IoT, commercial appliances, portable energy storage systems, UPS, and more.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.