NRSE105F3950B1F

Eaton Electronics
504-NRSE105F3950B1F
NRSE105F3950B1F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NRSE family, 100000 ohm, F Tol., 40 Lead, 3950 Beta, F Beta Tol., B1 Beta Def.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,25 € 2,50 €
0,221 € 5,53 €
0,21 € 21,00 €
0,187 € 93,50 €
0,183 € 183,00 €
0,156 € 780,00 €
0,15 € 1.500,00 €
0,148 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRSE
3950 K
100 kOhms
PCB Mount
Radial
- 30 C
+ 105 C
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NRSE Leaded NTC Thermistors

Eaton Electronics NRSE Leaded NTC Thermistors are epoxy-coated thermistors that support temperature measurement in radial termination. These thermistors feature a 1Ω to 470kΩ resistance range, fast response times to quickly change measured resistance, and multiple tolerances available to optimize accuracy and cost. The NRSE leaded NTC thermistors also feature tinned CCS, 0.30mm enameled lead wire configuration, and operate between -30°C to 105°C temperature range. These Eaton Electronics NRSE thermistors are used in applications such as medical appliances, imaging systems, smart meters, energy storage, thermometers, process control, and motor control.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.