NRL1105F3950B1F

Eaton Electronics
504-NRL1105F3950B1F
NRL1105F3950B1F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Single ended, Epoxy NTC, 100K ohm, 3950 B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,409 € 4,09 €
0,382 € 9,55 €
0,363 € 18,15 €
0,355 € 88,75 €
0,302 € 120,80 €
0,295 € 354,00 €
0,272 € 761,60 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRLx
3950 K
100 kOhms
1.8 mW
1 %
Off-Board
Wire Lead
- 40 C
+ 125 C
4 mm
33 mm
4 mm
8 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/50
Brand: Eaton Electronics
Product Type: NTC Thermistors
Factory Pack Quantity: 400
Subcategory: Thermistors
Type: NTC
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NRL Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRL Epoxy-Sealed Radial Lead NTC Thermistors feature up to 100kΩ resistance rating, ≤15s thermal time constant, and -40°C to +125°C temperature range. The NRL thermistors provide faster thermal response, UL 3656 XLPE insulation lead wire, and offer a non-linear change in resistance vs. temperature. Eaton Electronics NRL NTC Thermistors are ideal for use in medical devices, commercial appliances, industrial process control, and uninterruptible power supplies (UPS).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.