NRG2104F3435B2F

Eaton Electronics
504-NRG2104F3435B2F
NRG2104F3435B2F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NRG family, 10000 ohm, F Tol., 2 Lug, 3435 Beta, F Beta Tol., B2 Beta Def.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,998 € 9,98 €
0,937 € 23,43 €
0,894 € 44,70 €
0,855 € 85,50 €
0,767 € 383,50 €
0,748 € 748,00 €
0,691 € 1.727,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRG
3435 K
10 kOhms
Ring Lug
Wire Lead
- 30 C
+ 105 C
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99