NRCE155K4500B1KO

Eaton Electronics
504-NRCE155K4500B1KO
NRCE155K4500B1KO

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NRCE family, 150000 ohm, K Tol., O Lead, 4500 Beta, K Beta Tol., B1 Beta Def.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,198 € 1,98 €
0,175 € 4,38 €
0,139 € 13,90 €
0,115 € 57,50 €
0,11 € 110,00 €
0,099 € 495,00 €
0,095 € 950,00 €
0,092 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRCE
4500 K
150 kOhms
PCB Mount
Radial
- 40 C
+ 125 C
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

NRCE Leaded NTC Thermistors

Eaton Electronics NRCE Leaded NTC Thermistors are epoxy-coated thermistors that support temperature measurement in radial termination. These thermistors operate in a -40°C to +125°C temperature range and feature a 0.005Ω to 470kΩ resistance range, tinned CU, and 0.5mm lead wire configuration. Eaton Electronics NRCE Leaded NTC Thermistors are used in household appliances, medical appliances, factory automation, thermostats, power converters, and imaging systems applications.