NRBG504J3950B1J

Eaton Electronics
504-NRBG504J3950B1J
NRBG504J3950B1J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Single ended, Glass NTC, 50K ohm, 3950 B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,255 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRBG
Bulk
B Parameter: 3950 K
B Tolerance: 5 %
Beta Value: B25/50
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.3 mm
Length: 5 mm
Maximum Operating Temperature: + 300 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: NTC Thermistors
Resistance: 50 kOhms
Factory Pack Quantity: 1000
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 5 %
Type: NTC
Width: 1.9 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99