NRBG205J4325B2J

Eaton Electronics
504-NRBG205J4325B2J
NRBG205J4325B2J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Single ended, Glass NTC, 200K ohm, 4325 B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,255 € 1.020,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRBG
4325 K
200 kOhms
5 %
PCB Mount
Radial
- 40 C
+ 300 C
5 mm
1.9 mm
Bulk
B Tolerance: 5 %
Beta Value: B25/85
Brand: Eaton Electronics
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NRBG NTC Thermistors

Eaton Electronics NRBG NTC Thermistors are glass-sealed radial lead NTC thermistors with a resistance rating of up to 206kΩ. These modules feature high heat resistance, a faster thermal response time, and superior long-term stability. Eaton Electronics NRBG NTC Thermistors are ideal for temperature measurement in extreme temperatures (>+150°C), corrosive atmospheres, or harsh environments. 

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.