NRBG104F3950B1F

Eaton Electronics
504-NRBG104F3950B1F
NRBG104F3950B1F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Single ended, Glass NTC, 10K ohm, 3950 B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
4.000
Expected 8/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,443 € 4,43 €
0,414 € 10,35 €
0,394 € 19,70 €
0,375 € 37,50 €
0,338 € 169,00 €
0,323 € 323,00 €
0,296 € 592,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRBG
3950 K
10 kOhms
800 uW
1 %
PCB Mount
Radial
- 40 C
+ 300 C
1.9 mm
70 mm
1.9 mm
5 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/50
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NRBG NTC Thermistors

Eaton Electronics NRBG NTC Thermistors are glass-sealed radial lead NTC thermistors with a resistance rating of up to 206kΩ. These modules feature high heat resistance, a faster thermal response time, and superior long-term stability. Eaton Electronics NRBG NTC Thermistors are ideal for temperature measurement in extreme temperatures (>+150°C), corrosive atmospheres, or harsh environments. 

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.