NRBE104J3950B1J

Eaton Electronics
504-NRBE104J3950B1J
NRBE104J3950B1J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Single ended, Epoxy NTC, 10K ohm, 3950 B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,221 € 2,21 €
0,194 € 4,85 €
0,156 € 15,60 €
0,119 € 59,50 €
0,115 € 115,00 €
0,108 € 540,00 €
0,107 € 1.070,00 €
0,106 € 2.650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRBE
3950 K
10 kOhms
5 %
Off-Board
Wire Lead
- 40 C
+ 125 C
6 mm
2.7 mm
Bulk
B Tolerance: 5 %
Beta Value: B25/50
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.38 mm
Lead Spacing: 3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99