NRBE10424100B1J

Eaton Electronics
504-NRBE10424100B1J
NRBE10424100B1J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Single ended, Epoxy NTC, 10K ohm, 4100 B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,548 € 1.096,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRBE
4100 K
10 kOhms
0.2 %
Off-Board
Wire Lead
- 40 C
+ 125 C
6 mm
2.7 mm
Bulk
B Tolerance: 5 %
Beta Value: B25/50
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.38 mm
Lead Spacing: 3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NRBE Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRBE Epoxy-Sealed Radial Lead NTC Thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and -40°C to +125°C operating temperature range. These thermistors feature faster thermal response and non-linear change in resistance versus temperature. Eaton Electronics NRBE NTC Thermistors are ideal for industrial process control, commercial appliances, uninterruptible power supplies (UPS), medical devices, and Internet of Things (IoT) applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.