NDBG205F4325B2F

Eaton Electronics
504-NDBG205F4325B2F
NDBG205F4325B2F

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Axial (Diode), Glass NTC, 200K ohm, 4325 B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.990

Stock:
1.990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,372 € 3,72 €
0,321 € 8,03 €
0,263 € 26,30 €
0,229 € 114,50 €
0,218 € 218,00 €
0,196 € 980,00 €
0,194 € 1.940,00 €
0,191 € 4.775,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NDBG
4325 K
200 kOhms
1 %
PCB Mount
Axial
- 40 C
+ 125 C
DO-35
7 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/85
Brand: Eaton Electronics
Lead Diameter: 0.38 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NDBG Glass-Sealed Axial Lead NTC Thermistors

Eaton Electronics NDBG Glass-Sealed Axial Lead NTC Thermistors offer a 1kΩ to 260kΩ resistance range, 0.9mW/°C dissipation coefficient rating, and -40°C to +250°C temperature range. These NDBG thermistors are highly heat-resistant and glass-sealed and feature faster thermal response and non-linear change in resistance versus temperature. Eaton Electronics NDBG NTC Thermistors are ideal for industrial process control, consumer appliances, food service equipment, and Internet of Things (IoT) applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.