MSMA2512R0080FGM

Eaton Electronics
504-MSMA2512R0080FGM
MSMA2512R0080FGM

Mfr.:

Description:
Current Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 8 mohm, 50 TCR MnCu Metal AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.099

Stock:
8.099 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,325 € 3,25 €
0,259 € 6,48 €
0,231 € 23,10 €
0,201 € 50,25 €
0,182 € 91,00 €
0,166 € 166,00 €
Full Reel (Order in multiples of 4000)
0,142 € 568,00 €
0,135 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MSMA
8 mOhms
3 W
1 %
50 PPM / C
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Metal Strip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MSMA Metal Strip/Plate Current Sensing Resistors

Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors offer low sensing resistance and high power dissipation in package sizes ranging from 0603 (1608 metric) to 2512 (6432 metric). This series meets the requirements for both AEC-Q200 and RoHS compliance. The resistors feature metal strip/plate technology and are lead and halogen free. Typical applications for Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.