MSMA0805R0100FSM

Eaton Electronics
504-MSMA0805R0100FSM
MSMA0805R0100FSM

Mfr.:

Description:
Current Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 10 mohm, 50 TCR MnCu Metal AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.091

Stock:
7.091 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,326 € 3,26 €
0,248 € 6,20 €
0,14 € 14,00 €
0,115 € 28,75 €
0,10 € 50,00 €
0,09 € 90,00 €
Full Reel (Order in multiples of 5000)
0,077 € 385,00 €
0,072 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MSMA
10 mOhms
500 mW (1/2 W)
1 %
50 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Strip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MSMA Metal Strip/Plate Current Sensing Resistors

Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors offer low sensing resistance and high power dissipation in package sizes ranging from 0603 (1608 metric) to 2512 (6432 metric). This series meets the requirements for both AEC-Q200 and RoHS compliance. The resistors feature metal strip/plate technology and are lead and halogen free. Typical applications for Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.