MSL-3

Eaton Electronics
504-MSL-3
MSL-3

Mfr.:

Description:
Cartridge Fuses BUSS SMALL DIMENSION FUSE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
MSL
Glass Fuses
3 A
Time Delay / Slow Blow
250 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 0.25 in
Length: 1.25 in
Product Type: Glass Fuse
Subcategory: Fuses
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.