MOVTP14V250N

Eaton Electronics
504-MOVTP14V250N
MOVTP14V250N

Mfr.:

Description:
Varistors MOVTP, 14 mm, 250 Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 925

Stock:
925 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,839 € 8,39 €
0,76 € 19,00 €
0,722 € 72,20 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Varistors
RoHS:  
MOVTP
MOVs
Through Hole
Through Hole
250 VAC
320 VDC
429 V
650 V
18.5 mm
6 kA
154 J
- 40 C
+ 105 C
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 kA
Factory Pack Quantity: 1200
Subcategory: Varistors
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99

MOVTP Thermally Protected Metal Oxide Varistors

Eaton Electronics MOVTP Thermally Protected Metal Oxide Varistors combine a metal oxide varistor (MOV) and thermal fuse assembly and feature 14mm and 20mm disc sizes. Eaton Electronics MOVTP MOVs act as an open circuit upon the end of life. The series features a broad operating voltage range from 130VAC to 465VAC. These thermally protected MOVs also provide high surge current protection of up to 10kA.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.