MOVS4032V180

Eaton Electronics
504-MOVS4032V180
MOVS4032V180

Mfr.:

Description:
Varistors SMD MOV ,4032, 180 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
180 VAC
670 VDC
1.2 kA
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 4.2 mm
Length: 10 mm
Factory Pack Quantity: 1100
Subcategory: Varistors
Width: 8.2 mm
Unit Weight: 1,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99