MOVS2825V020

Eaton Electronics
504-MOVS2825V020
MOVS2825V020

Mfr.:

Description:
Varistors SMD MOV ,2825, 20 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Quantities greater than 660 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,645 € 6,45 €
0,414 € 41,40 €
0,378 € 94,50 €
0,322 € 161,00 €
Full Reel (Order in multiples of 1100)
0,244 € 268,40 €
0,231 € 508,20 €
0,228 € 1.003,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Varistors
RoHS:  
MOVS2825
MOVs
SMD/SMT
SMD/SMT
2825
20 VAC
560 VDC
36.3 V
73 V
1.2 kA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 4.2 mm
Length: 10 mm
Factory Pack Quantity: 1100
Subcategory: Varistors
Width: 8.2 mm
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99