MOVHE20V175Y-AP

Eaton Electronics
504-MOVHE20V175Y-AP
MOVHE20V175Y-AP

Mfr.:

Description:
Varistors MOVHE, 20 mm size, 175 VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MOVHE
MOVs
Through Hole
Radial
175 VAC
225 VDC
270 V
455 V
22.5 mm
100 A
190 J
1500 pF
- 40 C
+ 125 C
Ammo Pack
Brand: Eaton Electronics
Height: 5 mm
Lead Spacing: 10 mm
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: High Energy Varistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MOV & MOVHE Radial-Leaded Metal Oxide Varistors

Eaton Electronics MOV Radial-Leaded Metal Oxide Varistors and MOVHE Radial-Leaded High-Energy Metal Oxide Varistors (MOVs) provide excellent surge current suppression and low leakage current. Eaton Electronics MOV Radial-Leaded MOVs and MOVHE Radial-Leaded High-Energy MOVs feature a 130V to 680V operating voltage range and UL 94V-0 encapsulation. These varistors are ideal for smart meters, surge protective devices, uninterruptible power supplies, and more.