MOV14V230Y

Eaton Electronics
504-MOV14V230Y
MOV14V230Y

Mfr.:

Description:
Varistors MOV, 14 mm size, 230 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,184 € 1,84 €
0,158 € 15,80 €
0,146 € 36,50 €
0,138 € 69,00 €
0,132 € 132,00 €
0,128 € 320,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Varistors
RoHS:  
MOV
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
50 A
93 J
560 pF
- 40 C
+ 125 C
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 5 mm
Lead Spacing: 7.5 mm
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

MOV & MOVHE Radial-Leaded Metal Oxide Varistors

Eaton Electronics MOV Radial-Leaded Metal Oxide Varistors and MOVHE Radial-Leaded High-Energy Metal Oxide Varistors (MOVs) provide excellent surge current suppression and low leakage current. Eaton Electronics MOV Radial-Leaded MOVs and MOVHE Radial-Leaded High-Energy MOVs feature a 130V to 680V operating voltage range and UL 94V-0 encapsulation. These varistors are ideal for smart meters, surge protective devices, uninterruptible power supplies, and more.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.