MLVC06V016C180

Eaton Electronics
504-MLVC06V016C180
MLVC06V016C180

Mfr.:

Description:
Varistors 16 VDC 180PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,114 € 1,14 €
0,097 € 9,70 €
0,089 € 22,25 €
0,084 € 42,00 €
0,081 € 81,00 €
0,074 € 185,00 €
Full Reel (Order in multiples of 4000)
0,071 € 284,00 €
0,07 € 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Varistors
RoHS:  
MLVC
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
11.3 VAC
16 VDC
22 V
39 V
30 A
100 mJ
180 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Height: 0.8 mm
Length: 1.6 mm
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 10 %
Type: General Type Multilayer Varistor
Width: 0.8 mm
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLVC Surface-Mount Chip Multilayer Varistors

Eaton Electronics MLVC Surface-Mount Chip Multilayer Varistors (MLVs) feature nine footprint options from 0402 to 4032 and are designed to absorb high-transient volts. The fast response time of the MLVC MLVs is ideal for handheld devices, game console USB ports, media players, and medical equipment. The series includes a standard type with working voltage up to 68VDC and peak current rating up to 35A and a high energy type with up to 200VDC working voltage and up to 1200A peak current rating.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

MLV ESD Suppression Multilayer Varistors

Eaton MLV ESD Suppression Multilayer Varistors are surface-mount varistors that provide reliable protection for electronic circuits against electrostatic discharge (ESD), electrically fast transients (EFT), and transients resulting from inductive load switching. These varistors are ideal for the protection of I/O interfaces, as well as components and circuits sensitive to overvoltage and surge transients occurring on power supplies, control, and signal lines. The MLVs are offered in working voltages ranging from 5.5VDC to 385VDC and footprints ranging from 0201 to 4032.