MFL0402R3000FP

Eaton Electronics
504-MFL0402R3000FP
MFL0402R3000FP

Mfr.:

Description:
Current Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 300 mohm, 300 TCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.795

Stock:
9.795 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,109 € 1,09 €
0,081 € 2,03 €
0,072 € 7,20 €
0,062 € 15,50 €
0,056 € 28,00 €
0,05 € 50,00 €
0,04 € 200,00 €
Full Reel (Order in multiples of 10000)
0,039 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MFL
300 mOhms
166 mW (1/6 W)
1 %
300 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Eaton Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Low Sensing Resistance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFL Metal Film Current Sensing Resistors

Eaton Electronics MFL Metal Film Current Sensing Resistors feature compact package sizes ranging from 0402 (1005 metric) to 1210 (3225 metric). The series offers low sensing resistance, high power dissipation, and metal film technology. The MFL resistors are lead free, halogen free, and RoHS compliant. Typical applications for Eaton Electronics MFL Metal Film Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Metal Film Current Sense Resistors

Eaton Metal Film Current Sense Resistors are constructed with high-accuracy foil on a substrate to provide high thermal conductivity, low noise, and low inductance. These metal foil resistors are available in 0402 to 2512 EIA footprints with short or wide terminal configurations. Eaton Metal Film Current Sense Resistors include power ratings up to 3W and resistances up to 1Ω. The product lineup includes resistors that are AEC-Q200 qualified for automotive and high-reliability applications.