MDM-1/4

Eaton Electronics
504-MDM-1-4
MDM-1/4

Mfr.:

Description:
Cartridge Fuses SMALL DIMENSION FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,52 € 26,52 €
22,73 € 113,65 €
21,65 € 216,50 €
20,06 € 1.003,00 €
19,38 € 1.938,00 €
18,64 € 4.660,00 €
18,12 € 9.060,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS: N
MDM
Glass Fuses
250 mA
Time Delay / Slow Blow
7.14 mm x 31.75 mm
250 VAC
Holder / Clip
Clip
Bulk
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.28 in
Length: 1.25 in
Product Type: Time Delay Glass Tube Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Part # Aliases: MDM-1-4
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99