MCR-7A

Eaton Electronics
504-MCR7
MCR-7A

Mfr.:

Description:
Fuses with Leads - Through Hole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
MCR
PCB Mount Fuses
7 A
125 VAC
Fast Blow
Leaded Fuses
50 A
Axial
PICO
Brand: Eaton Electronics
Diameter: 3.1 mm
Indicator Style: Wire Element
Length: 7.54 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Part # Aliases: BK1-MCRW7A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.