LD2-4R7-HV

Eaton Electronics
504-LD2-4R7-HV
LD2-4R7-HV

Mfr.:

Description:
Power Inductors - SMD High Voltage Metalized Drum Core IND 4.7uH, 4A, 36m?, 1KVac, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.844

Stock:
1.844 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,24 € 2,40 €
0,228 € 5,70 €
Full Reel (Order in multiples of 1000)
0,126 € 126,00 €
0,114 € 228,00 €
0,112 € 1.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High-Voltage Metalized Drum Core Inductor
Unshielded
4.7 uH
20 %
36 kOhms
4 A
- 25 C
+ 125 C
Standard
7.8 mm
7 mm
5 mm
Ferrite
LD2-HV
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Type: Drum
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD2-HV Metalized Drum Core Inductors

Eaton Electronics LD2-HV Metalized Drum Core Inductors are high-voltage devices designed to withstand up to 1000V isolation voltage. The ferrite core material offers high power density performance and low core losses at higher frequencies. The LD2-HV inductors feature a 0.25A to 6A current range, 1μH to 2200μH inductance range, and a high saturating current rating. These Eaton Electronics inductors operate in a -25°C to +125°C temperature range and are available in an 8.1mm x 7.3mm footprint surface-mount package in a 5.3mm height. These inductors are used in AC/DC direct buck converters, smart water heaters, LED lighting, consumer electronics, smart homes, smart heating systems, and IoT devices.