LAN1VSOQ40351C1

Eaton Electronics
504-LAN1VSOQ40351C1
LAN1VSOQ40351C1

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 40pins, 1500Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,70 € 17,00 €
1,63 € 40,75 €
1,61 € 161,00 €
1,57 € 392,50 €
Full Reel (Order in multiples of 400)
1,33 € 532,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
SMD/SMT
350 uH
1.5 kVAC
0 C
+ 70 C
100 Base-T
SMD-40
28.1 mm
12.1 mm
6.1 mm
LANxV
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Material: Toroid
Maximum DC Resistance: 1.2 Ohms
Operating Temperature Range: - 40 C to + 85 C
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LANxV LAN Transformers

Eaton Electronics LANxV LAN Transformers are available in PoE and non-PoE variations, making them suitable for a wide range of applications. These transformers offer a 1500VAC isolation rating between the primary and secondary and come in a surface-mount design with single-, dual-, and quad-port options. The PoE LAN transformers are suitable for SELV/ELV equipment, IP telephones, wireless LAN access points, and IoT applications, while the non-PoE transformers are ideal for RJ45 network interface cards, Ethernet switches, and industrial automation applications. Eaton Electronics LANxV LAN Transformers feature a toroid core winding and a storage temperature range of -40°C to +125°C.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.