KR-5R5V104-R-EP

Eaton Electronics
504-KR-5R5V104-R-EP
KR-5R5V104-R-EP

Mfr.:

Description:
Supercapacitors / Ultracapacitors 0.1F 5.5V EDLC Coin Cell VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 1.720,00 €
3,17 € 6.340,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
RoHS: N
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm (0.453 in)
12.5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
12.5 mm
KR
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Lead Diameter: 0.2 mm
Product Type: Supercapacitors / Ultracapacitors
Subcategory: Capacitors
Tradename: PowerStor
Type: Coin Cell
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532290040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99