KLKE-30

Eaton Electronics
504-KLKE-30
KLKE-30

Mfr.:

Description:
Cartridge Fuses KLKE Family, 30 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, No Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,23 € 17,23 €
14,29 € 71,45 €
13,19 € 131,90 €
10,93 € 546,50 €
10,08 € 1.008,00 €
9,05 € 2.262,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
KLKE
Fuses
30 A
Fast Blow
10 mm x 38 mm
600 VAC
600 VDC
50 kA
Holder
Cartridge
- 40 C
+ 125 C
Bulk
3.4 mOhms
Body Style: Cartridge Fuses
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 10 mm
Length: 38 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 800
Subcategory: Fuses
Type: Fast Acting Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99