KLKE-10

Eaton Electronics
504-KLKE-10
KLKE-10

Mfr.:

Description:
Cartridge Fuses KLKE Family, 10 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, No Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €
14,28 € 71,40 €
13,18 € 131,80 €
10,92 € 546,00 €
10,06 € 1.006,00 €
9,05 € 2.262,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
KLKE
Fuses
10 A
Fast Blow
10 mm x 38 mm
600 VAC
600 VDC
50 kA
Holder
Cartridge
- 40 C
+ 125 C
Bulk
15 mOhms
Body Style: Cartridge Fuses
Brand: Eaton Electronics
Diameter: 10 mm
Length: 38 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 800
Subcategory: Fuses
Type: Fast Acting Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KLKE 10 x 38mm Fuses for Semiconductor Protection

Eaton Electronics KLKE 10mm x 38mm Fuses for Semiconductor Protection feature a high power density without affecting fuse performance or reliability. Thedr fuses offer a cylindrical cartridge with bolt-down or PCB terminal options. Eaton Electronics KLKE 10mm x 38mm Fuses for Semiconductor Protection provide a 600VAC/VDC voltage rating and a 5A to 30A current rating range. The KLKE series is ideal for uninterruptible power supplies (UPS), three-phase EVSE/charging infrastructure, motor protection, rectifiers, inverters, and energy storage systems. The fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.