ICL100D09MIB

Eaton Electronics
504-ICL100D09MIB
ICL100D09MIB

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors ICL family, 1 ohm, I lead, 9 mm size, 2500 Beta, J Beta Tol., B1 Beta Def.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 729

Stock:
729 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,162 € 1,62 €
0,134 € 3,35 €
0,112 € 11,20 €
0,102 € 51,00 €
0,095 € 95,00 €
0,078 € 390,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
ICL
2500 K
1 Ohms
Bulk
Brand: Eaton Electronics
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICL NTC Inrush Current Limiters/Thermistors

Eaton Electronics ICL NTC Inrush Current Limiters/Thermistors are high resistance components that reduce resistance during the intentional heat up. The ICL thermistors function as power resistors with high cold resistance and then shift to low hot resistance with the current flow. Applications for these Eaton Electronics limiters/thermistors include household electrical appliances, white goods, switch mode power supplies (SMPS), DC/DC power converters, lighting, HVAC, motor control/transformer protection, and power converter/inverter systems.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.