ICL070D30MIC

Eaton Electronics
504-ICL070D30MIC
ICL070D30MIC

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors ICL family, 0.7 ohm, I lead, 30 mm size, 2750 Beta, J Beta Tol., B1 Beta Def.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,42 € 24,20 €
2,25 € 56,25 €
2,08 € 104,00 €
1,87 € 187,00 €
1,68 € 420,00 €
1,55 € 775,00 €
1,51 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
ICL
2750 K
700 mOhms
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99