ICL070D15MIC

Eaton Electronics
504-ICL070D15MIC
ICL070D15MIC

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors ICL family, 0.7 ohm, I lead, 15 mm size, 2550 Beta, J Beta Tol., B1 Beta Def.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,422 € 4,22 €
0,351 € 17,55 €
0,324 € 32,40 €
0,291 € 72,75 €
0,267 € 133,50 €
0,247 € 247,00 €
0,217 € 542,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
ICL
2550 K
700 mOhms
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99