HVL-3/8

Eaton Electronics
504-HVL-3/8
HVL-3/8

Mfr.:

Description:
Industrial & Electrical Fuses 10000V .325A Non-Time Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,37 € 32,37 €
27,81 € 139,05 €
23,63 € 236,30 €
20,52 € 1.026,00 €
18,91 € 1.891,00 €
16,96 € 4.240,00 €
15,62 € 7.810,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
HV
Medium Voltage Fuses
375 mA
10 kVAC
Time Delay / Slow Blow
Holder
Clip
Without Indicator
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.81 in
Length: 10 in
Product Type: High Voltage Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: High Voltage Fuse
Part # Aliases: HVL-3-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535100090
CNHTS:
8535100000
CAHTS:
8535100090
USHTS:
8535100020
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.