HV0830-2R7605-R

Eaton Electronics
504-HV0830-2R7605-R
HV0830-2R7605-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,61 € 16,10 €
1,32 € 66,00 €
Full Ammo Pack (Order in multiples of 100)
1,22 € 122,00 €
1,08 € 540,00 €
1,03 € 1.030,00 €
1,02 € 2.040,00 €
0,989 € 4.945,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
6 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
31 mm
HV
Ammo Pack
Brand: Eaton Electronics
Lead Diameter: 0.6 mm
Leakage Current: 20 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 2,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Cooper Bussmann has been shipping the above supercapacitor
product lines using the most conservative definition. As such,
these products have been shipped under the same classification
as one of the internal chemicals used, acetonitrile. They have
been shipping as a Class 3 Hazardous Materials according to
UN1648.

In December 2010, the UN adopted a classification specifically
for supercapacitors or more technically, "electric double layer
capacitors." This classification became effective January 1,
2013 under IATA regulations. The new entry is added to the
Dangerous Goods list as follows:

Classification Cells <0.3Wh
Cooper Bussmann Products HV, PHV, M, PM Series
Cells No restrictions

Classification Cells >0.3Wh, <10Wh
Cooper Bussmann Products XB, XV Series
Cells Shipped uncharged
Capacitor shipped in Modules Must be protected against
short circuit or be
fitted with a metal strap
connecting the terminals

Cooper Bussmann will adhere to the above shipping instructions.
XV/ XB Series will be packaged in a grid which will keep the
terminals from coming in contact, and protect against short
circuit.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0113-15

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
3a991.j.2