HV0820-2R7305-R

Eaton Electronics
504-HV0820-2R7305-R
HV0820-2R7305-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.428

Stock:
1.428 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,02 € 10,20 €
0,912 € 45,60 €
Full Ammo Pack (Order in multiples of 100)
0,89 € 89,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
21 mm
HV
Ammo Pack
Brand: Eaton Electronics
Lead Diameter: 0.5 mm
Leakage Current: 15 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 1,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Cooper Bussmann has been shipping the above supercapacitor
product lines using the most conservative definition. As such,
these products have been shipped under the same classification
as one of the internal chemicals used, acetonitrile. They have
been shipping as a Class 3 Hazardous Materials according to
UN1648.

In December 2010, the UN adopted a classification specifically
for supercapacitors or more technically, "electric double layer
capacitors." This classification became effective January 1,
2013 under IATA regulations. The new entry is added to the
Dangerous Goods list as follows:

Classification Cells <0.3Wh
Cooper Bussmann Products HV, PHV, M, PM Series
Cells No restrictions

Classification Cells >0.3Wh, <10Wh
Cooper Bussmann Products XB, XV Series
Cells Shipped uncharged
Capacitor shipped in Modules Must be protected against
short circuit or be
fitted with a metal strap
connecting the terminals

Cooper Bussmann will adhere to the above shipping instructions.
XV/ XB Series will be packaged in a grid which will keep the
terminals from coming in contact, and protect against short
circuit.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0113-15

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
3a991.j.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power Supercapacitors

Eaton Electronics High-Power Supercapacitors are high-reliability and ultra-high capacitance energy storage devices utilizing proprietary materials and processes. These supercapacitors feature low ESR, long life cycle, and low self-discharge. The high-power supercapacitors can be used as sole energy storage or with batteries to optimize cost, lifetime, and run time. These supercapacitors are UL-recognized and are maintenance-free. The high-power supercapacitors are ideal for backup power, electronics communications, electric vehicles, and IoT nodes.

HB / HV Supercapacitors

PowerStor / Eaton HB and HV Supercapacitors are high-power, ultra-high capacitance energy storage devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with proprietary materials and processes. All products feature high reliability and low ESR for high power density with environmentally friendly materials for a green power solution. The operating temperature range for the HB series is -25°C to +85°C and the HV series is -40°C to +85°C. PowerStor / Eaton HB and HV Series Supercapacitors applications include backup power, pulse power, and hybrid power systems.

HV 2.7V Supercapacitors

Eaton Electronics HV 2.7V Supercapacitors are high-reliability, high-power, ultra-high capacitance energy storage devices utilizing electrochemical double-layer capacitor (EDLC) construction. The capacitors feature low ESR for high power density with environmentally friendly materials for a Green power solution. The series has a capacitance range of 1.0F to 100F, a maximum working voltage of 2.7V, and a temperature range of -40°C to +85°C. The HV 2.7V Supercapacitors are ideal for backup power, pulse power, and hybrid power systems.

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

Capacitors

Eaton Electronics Capacitors are a main component in electronic systems for storing and releasing electrical energy within a circuit. These two-terminal passive components feature two conductive plates separated by an insulating dielectric material. The application of voltage across the terminals creates an electric field, accumulating positive and negative charges on the plates. Eaton Electronics offers a diverse selection of capacitor technologies, encompassing supercapacitors and film capacitors. The film capacitors are known for their stability and minimal tolerance. They are tailored for use in electric vehicles (EVs), charging stations, renewable energy, motor drives, uninterruptible power supplies (UPS), and consumer applications. Supercapacitors are ideal for scenarios that require swift charge / discharge cycles and elevated power density. Their applications include vehicles, smart meters, and backup power sources across a variety of devices.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.