HTB-68I

Eaton Electronics
504-TB-68I
HTB-68I

Mfr.:

Description:
Fuse Holder BUSS FUSEHOLDER ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,66 € 18,66 €
16,03 € 80,15 €
13,62 € 136,20 €
12,26 € 613,00 €
10,91 € 1.091,00 €
9,80 € 2.450,00 €
9,02 € 4.510,00 €
8,39 € 8.390,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
HTB
Fuse Holders
Panel Mount
1 Pole
20 A
250 V
Bayonet Knob Release
- 55 C
+ 85 C
Bulk
Brand: Eaton Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99