HTB-44I

Eaton Electronics
504-TB-44I
HTB-44I

Mfr.:

Description:
Fuse Holder REPLACED BY HTB-44I-R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Eaton Electronics BK/HTB-44I-R
Eaton Electronics
Fuse Holder PANEL MOUNT

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HTB
Fuse Holders
In-Line
1 Pole
20 A
250 V
Bayonet Knob Release
- 55 C
+ 85 C
Brand: Eaton Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536908599
CNHTS:
8536100000
USHTS:
8536908585
ECCN:
EAR99