HTB-34M

Eaton Electronics
504-TB-34M
HTB-34M

Mfr.:

Description:
Fuse Holder BUSS FUSEHOLDER ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,54 € 17,54 €
14,55 € 72,75 €
11,46 € 114,60 €
10,24 € 512,00 €
9,44 € 944,00 €
8,67 € 2.167,50 €
8,17 € 4.085,00 €
7,80 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
HTB
Fuse Holders
In-Line
1 Pole
16 A
250 V
Screwdriver Release
- 55 C
+ 85 C
Bulk
Brand: Eaton Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99