HSH1235-3R8307-R

Eaton Electronics
504-HSH1235-3R8307-R
HSH1235-3R8307-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,74 € 8,74 €
6,63 € 66,30 €
5,78 € 289,00 €
5,51 € 551,00 €
5,12 € 3.072,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
300 F
3.8 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
1000 Hour
100 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
35 mm
HSH
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Leakage Current: 30 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Hybrid High Density Cylindrical Cell
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99