HFW1V2818H150K

Eaton Electronics
704-HFW1V2818H150K
HFW1V2818H150K

Mfr.:

Description:
Power Inductors - SMD Flat Wire IND, 28*28*17.8mm, 15uH, 21.2A, 2.86m?, 3Pads, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 55)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,57 € 5,57 €
4,52 € 45,20 €
4,02 € 100,50 €
3,79 € 189,50 €
3,51 € 351,00 €
3,46 € 865,00 €
3,23 € 1.615,00 €
3,16 € 3.160,00 €
Full Reel (Order in multiples of 55)
3,79 € 208,45 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Current Flat Wire Inductor
27.9 mm x 19.8 mm x 17.78 mm
Unshielded
15 uH
10 %
2.86 mOhms
21.2 A
- 40 C
+ 125 C
14 MHz
Standard
27.9 mm
19.8 mm
17.78 mm
Ferrite
HFW1V28H
Reel
Cut Tape
MouseReel
Application: Industrial IoT Equipment
Brand: Eaton Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 55
Termination Style: SMD/SMT
Test Frequency: 500 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

HFW High-Current Flat Wire Inductors

Eaton HFW High-Current Flat Wire Inductors feature a ferrite core and flat wire and are packaged in 22mm x 22mm and 28mm x 28mm footprints. HFW inductors include a third mounting pad that enhances stability and board adhesion. The devices also feature 200VDC isolation voltage (winding to core). Eaton HFW High-Current Flat Wire Inductors are suitable for high-current applications requiring high efficiency/low loss and excellent performance stability. These applications include servers and workstations, distributed power architectures, LAN/WAN applications, high-current DC-DC converters, industrial IoT equipment, battery backup, renewable energy products, motion controls, and solar/wind generators and inverters.