HCM1A1707V2-1R5-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 1.5uH 41A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 3,98 € | 3,98 € | |
| 3,33 € | 33,30 € | |
| 2,73 € | 68,25 € | |
| 2,61 € | 130,50 € | |
| 2,37 € | 237,00 € | |
| Full Reel (Order in multiples of 200) | ||
| 2,12 € | 424,00 € | |
| 2,06 € | 824,00 € | |
Similar Products
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- ECCN:
- EAR99
Bulgaria
