HCM1A1307V2-8R2-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 8.2uH 14A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,94 € | 1,94 € | |
| 1,65 € | 16,50 € | |
| 1,52 € | 38,00 € | |
| 1,13 € | 113,00 € | |
| Full Reel (Order in multiples of 250) | ||
| 1,10 € | 275,00 € | |
| 1,03 € | 515,00 € | |
| 0,972 € | 972,00 € | |
| 0,937 € | 2.342,50 € | |
| 0,92 € | 4.600,00 € | |
Similar Products
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- ECCN:
- EAR99
Bulgaria
