HCM1A1305-100-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 10uH 13A AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 4,33 € | 4,33 € | |
| 3,56 € | 35,60 € | |
| 3,29 € | 82,25 € | |
| 3,10 € | 155,00 € | |
| 2,93 € | 293,00 € | |
| Full Reel (Order in multiples of 250) | ||
| 2,67 € | 667,50 € | |
| 2,63 € | 1.315,00 € | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
