HCM1A0503V3-100-R

Eaton Electronics
704-HCM1A0503V3100
HCM1A0503V3-100-R

Mfr.:

Description:
Power Inductors - SMD 10 UH 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,629 € 6,29 €
0,549 € 13,73 €
0,518 € 51,80 €
0,479 € 119,75 €
0,452 € 226,00 €
0,421 € 421,00 €
Full Reel (Order in multiples of 2000)
0,394 € 788,00 €
0,384 € 1.536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade High Current Power Inductor
Shielded
10 uH
20 %
2.8 A
108 mOhms
2.3 A
- 55 C
+ 155 C
13 MHz
Standard
5.4 mm
5.2 mm
2.8 mm
HCM1AV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.