HCM1707V2-220-R

Eaton Electronics
504-HCM1707V2-220-R
HCM1707V2-220-R

Mfr.:

Description:
Power Inductors - SMD IND MP 22uH 11.5A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
2,56 € 25,60 €
2,34 € 58,50 €
1,84 € 184,00 €
Full Reel (Order in multiples of 200)
1,77 € 354,00 €
1,66 € 664,00 €
1,61 € 1.610,00 €
1,55 € 3.720,00 €
1,47 € 7.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
22 uH
Reel
Cut Tape
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99